CAMDENBOSS Open Top Enclosure Type CDIB Series , 114 x 106.2 x 90mm, Polycarbonate DIN Rail Enclosure Kit
- RS Stock No.:
- 8814456
- Mfr. Prt No.:
- CDIB/6/D2/KIT
- Brand:
- CAMDENBOSS

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8814456 |
| Product description | CAMDENBOSS Open Top Enclosure Type CDIB Series , 114 x 106.2 x 90mm, Polycarbonate DIN Rail Enclosure Kit |
| Manufacturer / Brand | CAMDENBOSS |
| Manufacturer part number | CDIB/6/D2/KIT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8814456 |
| Product description | CAMDENBOSS Open Top Enclosure Type CDIB Series , 114 x 106.2 x 90mm, Polycarbonate DIN Rail Enclosure Kit |
| Manufacturer / Brand | CAMDENBOSS |
| Manufacturer part number | CDIB/6/D2/KIT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
DIN Rail Instrument Box Kits
These DIN rail instrument boxes contain one grey panel cover and a selection of solid and perforated terminal guards. They are available in two styles, low and deep profile with open or solid top.
Made from UL94-V0 polycarbonate
Light grey RAL 7035
881-4444 is a low profile, open top box supplied with a cover, 4 terminals and 2 guards
881-4453 is a low profile, solid top box with 4 terminals and 2 guards
881-4456 is a deep profile, open top box with a cover, 4 terminals and 2 guards
881-4450 is a deep profile, solid top box with 4 terminals and 2 guards
881-4469 is a DIN rail mounting bracket
Specifications
| Attribute | Value |
| Brand | CAMDENBOSS |
| Dimensions | 114 x 106.2 x 90 mm |
| Body Material | Polycarbonate |
| DIN Rail Type | Top Hat |
| Enclosure Type | Open Top |
| Length | 114 mm |
| Width | 106.2 mm |
| Height | 90 mm |
| Maximum Terminals | 4 |
| Colour | White |
| Series | CDIB |
| Internal Mounting Type | PCB Card Guide |
| Terminal Type | Screw |
| Standards Met | UL 94V-0 |