TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase

RS Stock No.:
8813769
Mfr. Prt No.:
6609020-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8813769
Product description TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
Manufacturer / Brand TE Connectivity
Manufacturer part number 6609020-1
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
RS stock number 8813769
Product description TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
Manufacturer / Brand TE Connectivity
Manufacturer part number 6609020-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Corcom B Series General Purpose RFI Low Current Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.

APPROVALS : UL, CSA, VDE

General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut


Specifications

Attribute Value
Brand TE Connectivity
Maximum Current Rating 1 A
Maximum Voltage Rating 250 V ac
Mounting Type Flange Mount
Termination Style Spade
Number of Phases 1
Series Corcom B
Number of Stages Single Stage
Operating Frequency 50 Hz, 60 Hz
Length 57.2 mm
Depth 16.8 mm
Capacitance 4.9 nF, 100 nF
Height 64.3 mm
Inductance 1.86 mH
Dimensions 57.2 x 16.8 x 64.3 mm
Minimum Operating Temperature -10 °C
Leakage Current 0.7 mA
Maximum Operating Temperature +40 °C
Standards Met UL 1283
Checking stock...
IDR
284,566.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,566.57
*price per unit indicative
"TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda