Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole

RS Stock No.:
8808127
Mfr. Prt No.:
NYS207
Brand:
Neutrik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8808127
Product description Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
Manufacturer / Brand Neutrik
Manufacturer part number NYS207
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
RS stock number 8808127
Product description Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
Manufacturer / Brand Neutrik
Manufacturer part number NYS207

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

REAN Phone Connectors

6.35mm (1/4") jack

REAN 1/4 Inch Mono Phone Plugs

1/4 Inch mono phone plugs from Neutriks REAN brand of products, offered in straight and right angle options. These mono phone plugs can accomodate a maximum cable diameter of 6mm, 2 pole mono set up, with up to 1000 mating cycles and crimp type cable strain relief. Suitable for many audio applications, REAN products are an excellent alternative solution for cost sensitive applications. All models are highly reliable and excellent quality.

Features and Benefits

Commercial 1/4 inch Plugs
Heavy duty cable clamp
Large cable outlet and solder tabs
Dielectric strength is 500Vdc and the insulation resistance is over 1 Giga Ohm


Specifications

Attribute Value
Brand Neutrik
Gender Male
Size 6.35 mm
Mounting Type Cable Mount
Type Mono
Body Orientation Right Angle
Termination Method Crimp
Contact Plating Nickel
Colour Black
Contact Material Brass
No of Poles/ Way 2
Checking stock...
IDR
148,943.80
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1148,943.8029,788.76
*price per unit indicative
"Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda