EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC

RS Stock No.:
8807266
Mfr. Prt No.:
B82145A1334J000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8807266
Product description EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
Manufacturer / Brand EPCOS
Manufacturer part number B82145A1334J000
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
RS stock number 8807266
Product description EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
Manufacturer / Brand EPCOS
Manufacturer part number B82145A1334J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin


Specifications

Attribute Value
Brand EPCOS
Inductance 330 μH
Maximum DC Current 630 mA
Mounting Type Axial
Maximum DC Resistance 1.3 Ω
Tolerance ±5 %
Diameter 6.5 mm
Length 12 mm
Dimensions 6.5 (Dia.) x 12 mm
Core Material Ferrite
Maximum Self Resonant Frequency 2.1 MHz
Lead Pitch 15 mm
Series HLBC
Lead Diameter 0.8 mm
Minimum Quality Factor 30
Maximum Operating Temperature +40 °C
Minimum Operating Temperature +20 °C
Terminal Type Axial Leaded
Checking stock...
IDR
56,640.60
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
156,640.605,664.06
*price per unit indicative
"EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda