Irwin Retractable Utility Safety Knife with Straight Blade
- RS Stock No.:
- 8793053
- Mfr. Prt No.:
- 10505822
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8793053 |
| Product description | Irwin Retractable Utility Safety Knife with Straight Blade |
| Manufacturer / Brand | Irwin |
| Manufacturer part number | 10505822 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Self-Retracting Knife
Introducing the speciality Self-Retracting Knife from IRWIN designed with increased safety and comfort of use in mind. The knife features a spring-return shuttle that retracts the blade to minimize the risk of injury also, the blade can be adjusted and set in two positions. This is an ideal tool for professional and heavy duty use.
Featrues & Benefits:
• Multi-functional design with two blade setting for normal use and as a box cutter
• Spring-return shuttle retracts the blade at the end of cutting action to minimise the risk of injury
• Finished in gloss red colour
• Cross-nose design eliminates nose splitting
• Safer to work with using captive inner components and magnetic blade retention
• Easy-access, internal storage for up to 5 blades
• Bi-metal safety blade
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
The knife features a spring-loaded retractable blade which makes the knife safe and easy to store and operate.
Can the blade be locked in a "blade-out" position?
No, the auto-retractable blade mechanism prevents the blade to be locked. The blade will be automatically retracted when you take your finger off the slider.
Are spare blades supplied with the knife?
Yes, the knife is supplied with 3 spare blades. Also, the knife is compatible with all standard IRWIN blades e.g. 879-3062 or 145-7936
Specifications
| Attribute | Value |
| Brand | Irwin |
| Knife Type | Utility |
| Blade Type | Straight |
| Retractable | Yes |
| Number of Blades Supplied | 1 |