Irwin 5 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Blade Width
- RS Stock No.:
- 8792990
- Mfr. Prt No.:
- 10503421
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8792990 |
| Product description | Irwin 5 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Blade Width |
| Manufacturer / Brand | Irwin |
| Manufacturer part number | 10503421 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
IRWIN MS750 High-Impact Chisel Sets
Introducing the heavy-duty set of Professional High-Impact Chisels MS750 from IRWIN. These chisels are all-purpose bevel-edge chisel that also features an upgraded hardened and tempered high carbon steel blade to make jobs like carving out a recess for a hinge or strike plate, easy and accurate. With its IRWIN patented ProTouch grip, these construction chisels are comfortable to hold and its oversized steel strike caps can withstand heavy, repetitive iron-hammer strikes. Also, the acetate split-proof handle is designed to absorb vibrations and reducing hand fatigue.
IRWIN MS750 Chisel sets are available in two options:
• 3 Pieces Set: 879-2996
• 5 Pieces Set: 879-2990
SUPPLIED_WITH : 3 Piece High Impact Chisel Set (1/2in, 3/4in, 1in)
Features and Benefits:
• Ergonomic soft ProTouch Grip handle for comfort, precise control and durable enough to withstand heavy-duty job site applications
• Fully Forged Steel Core for superior durability and increased performance
• High-Carbon Steel Blade for extra durability and edge retention
• Split-Proof acetate handle for reinforced toughness
• Large steel strike cap withstands repetitive, heavy hammer strikes
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Available as 3 or 5 pieces sets
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Are these chisels hardened?
Yes, this excellent quality chisels have been forged for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
What sizes are included in the set?
• The 3 Pieces Set (879-2996) includes 1 in, 1/2 in, 3/4 in chisels.
• The 5 Pieces Set (879-2990) includes 1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in chisels.
Specifications
| Attribute | Value |
| Brand | Irwin |
| Blade Width | 1.0 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in |
| Blade Material | Steel |
| Number of Pieces | 5 |
| Chisel Type | Wood |