Switchcraft Cable Mount Connector, 2 Contacts, Plug

RS Stock No.:
8786998
Mfr. Prt No.:
EN3C2M16X
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8786998
Product description Switchcraft Cable Mount Connector, 2 Contacts, Plug
Manufacturer / Brand Switchcraft
Manufacturer part number EN3C2M16X
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
RS stock number 8786998
Product description Switchcraft Cable Mount Connector, 2 Contacts, Plug
Manufacturer / Brand Switchcraft
Manufacturer part number EN3C2M16X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Switchcraft EN3 and EN2 Series

Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Note

Cable connectors will mate with in-line connectors and panel connectors (plug to socket or vice-versa). In-line connectors do NOT mate with panel connectors.

EN3 Series Weathertight Cable Mount Connectors (Size 16 Contacts)

EN3 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in receptacle connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.

Size 16 Contacts
600 insertions cycles
250V AC/DC for 2 contacts, 125V AC/DC for 3-7 contact versions


Specifications

Attribute Value
Brand Switchcraft
Number of Contacts 2
Mounting Type Cable Mount
Connector Size Standard
Plug/Socket Plug
Termination Method Solder
IP Rating IP16, IP18, IP66, IP68
Contact Gender Male
Current Rating 13.0 A
Voltage Rating 250 V
Mating Type Bayonet
Body Orientation Straight
Series EN3
Housing Material Thermoplastic
Contact Plating Gold over Nickel
Contact Material Copper
Maximum Operating Temperature +65 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
142,440.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,440.62
*price per unit indicative
"Switchcraft Cable Mount Connector, 2 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda