BK Precision BK879B Handheld LCR Meter 20mF, 10 MΩ, 1000H
- RS Stock No.:
- 8782198
- Mfr. Prt No.:
- BK879B
- Brand:
- BK Precision

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8782198 |
| Product description | BK Precision BK879B Handheld LCR Meter 20mF, 10 MΩ, 1000H |
| Manufacturer / Brand | BK Precision |
| Manufacturer part number | BK879B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters
B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.
SUPPLIED_WITH : Banana to alligator test leads, 9V battery, mini U
Features and Benefits:
• 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
• Automatic calculation of secondary parameters D, Q, Ɵ, ESR (Ɵ/ESR for 879B only)
• 0.5% basic accuracy
• Fast auto range design for rapid, easy component measurements
• Relative mode
• Data Hold and Min/Max/Average recording
• USB (Virtual COM) interface
• SCPI compliant commands for remote communication
• Selectable auto-power-off options
Specifications
| Attribute | Value |
| Brand | BK Precision |
| Maximum Capacitance Measurement | 20 mF |
| Maximum Resistance Measurement | 10 MΩ |
| Maximum Inductance Measurement | 1000 H |
| Battery Life | 16 h |
| Maximum Test Frequency | 10 kHz |
| Battery Type | 9V |
| Bench/Handheld | Handheld |
| Display Type | LCD |
| Power Source | Battery |
| Dimensions | 190 x 90 x 41 mm |
| Weight | 330 g |
| Height | 41 mm |
| Length | 190 mm |
| Maximum Operating Temperature | +40 °C |
| Minimum Operating Temperature | 0 °C |
| Width | 90 mm |
| Model Number p | BK879B |
| Plug Type | Type C - European Plug, Type G - British 3-pin |