Alpha Wire Orange 0.06 mm² High Temperature Wire, 2841 Series, 30, 14062, 30.5m
- RS Stock No.:
- 8788234
- Mfr. Prt No.:
- 2841/7 OR005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8788234 |
| Product description | Alpha Wire Orange 0.06 mm² High Temperature Wire, 2841 Series, 30, 14062, 30.5m |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 2841/7 OR005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8788234 |
| Product description | Alpha Wire Orange 0.06 mm² High Temperature Wire, 2841 Series, 30, 14062, 30.5m |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 2841/7 OR005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire PTFE Hook-Up Wire
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Cross Sectional Area | 0.06 mm² |
| Sheath Colour | Orange |
| Wire Style | MIL-W-16878 |
| American Wire Gauge | 30 |
| Insulation Material | PTFE |
| Resistant To | Chemicals, Oils, Solvents |
| Core Strands | 14062 |
| Minimum Operating Temperature | -60 °C |
| Maximum Operating Temperature | 200 °C |
| Operating Temperature Range | -60 → +200 °C |
| Length | 30.5 m |
| Outer Diameter | 0.61 mm |
| Voltage Rating | 250 V |
| Series | 2841 |
| Conductor Material | Copper |
| Size of Strands | 38 |
| Shield Type | Unshielded |
| Number of Strands | 7 |
| Insulation Wall Thickness | 0.15 mm |
| Standards Met | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 |
| Cable Shape | Multicore |