Skytec Black Nitrile Coated Glass Fibre, Nylon Work Gloves, Size 8, Medium, 2 Gloves

RS Stock No.:
8777525
Mfr. Prt No.:
SKY032
Brand:
Skytec
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
RS stock number 8777525
Product description Skytec Black Nitrile Coated Glass Fibre, Nylon Work Gloves, Size 8, Medium, 2 Gloves
Manufacturer / Brand Skytec
Manufacturer part number SKY032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PK


Product Details

Skytec

Protective Gloves

Skytec Ninja X4

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These nylon/glass fibre reusable gloves from Skytec provide cut level 4 resistance for high abrasion and tear resistance.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Cut resistant to level 4
• Improved hygiene with Actifresh antibacterial and anti-odour treatment and breathable material on the back of the hand
• Special anatomical design to help reduce hand fatigue
• Excellent grip in both wet and dry conditions

Typical Applications

• Glass industries
• Engineering
• Assembly
• Bottling and canning
• Packaging


Specifications

Attribute Value
Brand Skytec
Glove Size 8, Medium
Primary Glove Application Cut Resistant
Glove Material Glass Fibre, Nylon
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 4
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 3
EN388 Puncture 2
Checking stock...
IDR
387,778.33
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1387,778.33
*price per unit indicative
"Skytec Black Nitrile Coated Glass Fibre, Nylon Work Gloves, Size 8, Medium, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda