Vishay 10000μF Electrolytic Capacitor 63V dc, Snap-In – MAL215848103E3

RS Stock No.:
8773715
Mfr. Prt No.:
MAL215848103E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8773715
Product description Vishay 10000μF Electrolytic Capacitor 63V dc, Snap-In - MAL215848103E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215848103E3
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
RS stock number 8773715
Product description Vishay 10000μF Electrolytic Capacitor 63V dc, Snap-In - MAL215848103E3
Manufacturer / Brand Vishay
Manufacturer part number MAL215848103E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

The capacitors are marked (where possible) with the following information:
• Rated capacitance (in μF)
• Tolerance on rated capacitance, code letter in accordance with IEC 60062 (M for ± 20 %)
• Rated voltage (in V)
• Date code (YYMM)
• Name of manufacturer
• Code for factory of origin
• “-” sign to identify the negative terminal, visible from the top and side of the capacitor
• Code number


Specifications

Attribute Value
Brand Vishay
Capacitance 10000 µF
Voltage 63 V dc
Mounting Type Snap-In
Technology Electrolytic
Dimensions 35 (Dia.) x 52 mm
Height 52 mm
Minimum Operating Temperature -40 °C
Diameter 35 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 5000 h
Series 158
Equivalent Series Resistance 40 mΩ
Ripple Current 5.17 A @ 100 Hz, 6.31 A @ 10 kHz
Leakage Current 1.26 mA
Tolerance ±20 %
Checking stock...
IDR
308,691.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1308,691.27
*price per unit indicative
"Vishay 10000μF Electrolytic Capacitor 63V dc, Snap-In - MAL215848103E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda