Vishay 2200μF Electrolytic Capacitor 63V dc, Through Hole – MAL209018222E3

RS Stock No.:
8773686
Mfr. Prt No.:
MAL209018222E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8773686
Product description Vishay 2200μF Electrolytic Capacitor 63V dc, Through Hole - MAL209018222E3
Manufacturer / Brand Vishay
Manufacturer part number MAL209018222E3
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
RS stock number 8773686
Product description Vishay 2200μF Electrolytic Capacitor 63V dc, Through Hole - MAL209018222E3
Manufacturer / Brand Vishay
Manufacturer part number MAL209018222E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

090 Series

Useful life of 5000h at +105 °C
Miniaturized, very small dimensions
High Ripple Current capability
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Large types, cylindrical Aluminium case, insulated with a blue sleeve
Keyed polarity version available
High reliability

Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems


Specifications

Attribute Value
Brand Vishay
Capacitance 2200 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 22 (Dia.) x 32 mm
Height 32 mm
Minimum Operating Temperature -40 °C
Diameter 22 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 5000 h
Series 090
Equivalent Series Resistance 114 mΩ
Leakage Current 279 μA
Tolerance ±20 %
Ripple Current 2.3 A @ 100 Hz, 2.8 A @ 10 KHz
Checking stock...
IDR
163,418.62
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1163,418.62
*price per unit indicative
"Vishay 2200μF Electrolytic Capacitor 63V dc, Through Hole - MAL209018222E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda