Wera Hex Flexible Screwdriver 1/4 in Tip
- RS Stock No.:
- 8758996
- Mfr. Prt No.:
- 028160
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8758996 |
| Product description | Wera Hex Flexible Screwdriver 1/4 in Tip |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 028160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 1/4in Kraftform Plus Bit Driver (392)
Professional flexible bit driver with quick release chuck for use with 1/4in bits.
Flexible shaft is ideal for hard to access, tight areas such car engines
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagon shoulder to avoid rolling
Specifications
| Attribute | Value |
| Brand | Wera |
| Tip Type | Hex |
| Tip Size | 1/4 in |
| Screwdriver Type | Flexible |
| Blade Length | 177 mm |
| Overall Length | 275 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda