Amphenol, D38999 10 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling

RS Stock No.:
8751563
Mfr. Prt No.:
D38999/26WC98SN
Brand:
Amphenol Limited

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8751563
Product description Amphenol, D38999 10 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling
Manufacturer / Brand Amphenol Limited
Manufacturer part number D38999/26WC98SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol MIL-DTL-38999 III - Tri-Start TV

TV series Straight plugs

Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.

Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)

Features and Benefits

• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding


Specifications

Attribute Value
Brand Amphenol Limited
Number of Contacts 10
Gender Male
Contact Gender Female
Current Rating 7.5 (Size 20) A
Voltage Rating 600 V ac, 850 V dc
Shell Size 13
Mounting Type Free Hanging
Military Standard MIL-DTL-38999
Termination Method Crimp
Mating Type Quick Coupling Threaded
Connector Size Subminiature
Body Orientation Straight
Series D38999
Colour Green
Strain Relief Yes
Maximum Operating Temperature +175 °C
Shell Plating Olive Drab Cadmium
Housing Material Aluminium
Checking stock...
IDR
798,842.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1798,842.24
*price per unit indicative
"Amphenol, D38999 10 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda