Mapa Tempdex Yellow Nitrile Coated Nitrile Work Gloves, Size 11, XL, 2 Gloves

RS Stock No.:
8740563
Mfr. Prt No.:
710 11
Brand:
Mapa
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
RS stock number 8740563
Product description Mapa Tempdex Yellow Nitrile Coated Nitrile Work Gloves, Size 11, XL, 2 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 710 11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mapa

Protective Gloves

Temp-Dex 710

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These heat resistant Tempdex 710 reusable gloves from MAPA have a special nitrile grip coating for working in moderately oily environments. A long-lasting and cost-effective washable glove.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Heat resistant – high dexterity with thermal protection
• Dot embossing for better insulation and grip
• Longer lasting with excellent abrasion resistance
• Special Grip coating facilitates work in moderately oily environments

Typical Applications

• Handling composite materials after heat processing
• Handling moulds in ceramics industries
• Handling hot steel after welding or hot piping
• Working with hot, sharp and oily parts


Specifications

Attribute Value
Brand Mapa
Glove Size 11, XL
Primary Glove Application Heat Resistant
Glove Material Nitrile
Main Colour of Glove Yellow
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal Yes
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 1
EN388 Puncture 1
Range Tempdex
Checking stock...
IDR
152,824.73
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1152,824.73
*price per unit indicative
"Mapa Tempdex Yellow Nitrile Coated Nitrile Work Gloves, Size 11, XL, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda