Mapa Temp Ice Black Nitrile Coated Nitrile Work Gloves, Size 9, Large, 2 Gloves
- RS Stock No.:
- 8740504
- Mfr. Prt No.:
- 700 9
- Brand:
- Mapa

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8740504 |
| Product description | Mapa Temp Ice Black Nitrile Coated Nitrile Work Gloves, Size 9, Large, 2 Gloves |
| Manufacturer / Brand | Mapa |
| Manufacturer part number | 700 9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Mapa
Protective Gloves
Temp-Ice 700
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
These cold resistant Temp-Ice 700 reusable gloves from MAPA offer 5 times the durability of standard gloves due to their special coating which also provides excellent grip, even when handling wet parts.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• Keeps wearers dry whilst working in wet conditions
• Coating provides extra grip
• Suitable for some frozen, dry and fatty foods
Typical Applications
• Order picking
• Maintenance in cold or wet environments
• Waste collection
• Local authority maintenance
• Handling construction materials
Specifications
| Attribute | Value |
| Brand | Mapa |
| Glove Size | 9, Large |
| Primary Glove Application | Thermal |
| Glove Material | Nitrile |
| Main Colour of Glove | Black |
| Glove Coating | Nitrile |
| Number of Gloves | 2 |
| EN407 Thermal | No |
| EN388 Blade | 2 |
| EN374 Chemical | No |
| EN511 Cold | Yes |
| EN388 Abrasion | 3 |
| EN388 Tear | 2 |
| EN388 Puncture | 2 |
| Range | Temp Ice |