Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 8739737
- Mfr. Prt No.:
- AMP-330-EUR
- Brand:
- Beha-Amprobe
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
| RS stock number | 8739737 |
| Product description | Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | Beha-Amprobe |
| Manufacturer part number | AMP-330-EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Beha-Amprobe |
| Absolute Maximum AC Current Measurement | 1 kA ac |
| Absolute Maximum DC Current Measurement | 1 kA dc |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Absolute Maximum Resistance Measurement | 60 kΩ |
| Model Number | AMP 330 |
| Best DC Current Accuracy | ±(1.8% rdg + 5dgts) |
| Clamp Meter Type | AC/DC Clamp Meter |
| Best AC Current Accuracy | ±(1.8% rdg + 5dgts) |
| Best AC Voltage Accuracy | ±(0.8% rdg + 5dgts) |
| Best DC Voltage Accuracy | ±(0.8% rdg + 5dgts) |
| Display Type | LCD |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Battery Type | AA |
| Safety Category Level | CAT III, CAT IV |
| Best Temperature Measurement Accuracy | ±1 % |
| Jaw Capacity Busbars | 51 mm |
| Non-Contact Voltage Detector | Yes |
| Width | 94 mm |
| Length | 258 mm |
| Power Source | Battery |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
| Dimensions | 258 x 94 x 44 mm |
| True RMS | Yes |
| Minimum Operating Temperature | -10 °C |
| Height | 44 mm |
| Maximum Conductor Size | 51 mm |
| Weight | 420 g |
| Safety Category Voltage | 600 V, 1000 V |
| Absolute Maximum Temperature Measurement | +400 °C |
| Best Resistance Measurement Accuracy | ±1 % + 5LSD |
| Maximum Operating Temperature | +50 °C |