Osram 18 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.:
8735108
Mfr. Prt No.:
QTP-T/E 1x18, 2x18
Brand:
Osram

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8735108
Product description Osram 18 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QTP-T/E 1x18, 2x18
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
RS stock number 8735108
Product description Osram 18 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Manufacturer / Brand Osram
Manufacturer part number QTP-T/E 1x18, 2x18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Lighting Components

QUICKTRONIC PROFESSIONAL M Electronic Control Gear for Compact Fluorescent Lamps

The Osram Quicktronic Professional M is an electronic control gear for compact fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic Professional M is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency lighting systems, public buildings, sports halls, factories, also suitable for luminaires of protection class I.

Long lamp life
No adverse effect from frequent on/off switching
Perfect lamp start for applications with motion sensors
Supply voltage: 220-240V
Line voltage: 198-264V
Line frequency: 0 Hz 50 Hz 60 Hz
Lamp start with optimum filament preheating
Energy Efficiency Index EEI: A2
Automatic shutdown of defective lamps and at end of life


Specifications

Attribute Value
Brand Osram
Wattage 18 W
Ballast Type Electronic
Supported Lamp Shape CFL
Supported Lamp Type Compact Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
Length 103 mm
Width 67 mm
Height 31 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
Series QUICKTRONIC
EU Energy Efficiency Rating A2
Checking stock...
IDR
597,558.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1597,558.33
*price per unit indicative
"Osram 18 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products