Phihong IEC C7 Socket to NEMA 1-15 Plug Power Cord, 1.8m

RS Stock No.:
8732376
Mfr. Prt No.:
AC15WNAR
Brand:
Phihong

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8732376
Product description Phihong IEC C7 Socket to NEMA 1-15 Plug Power Cord, 1.8m
Manufacturer / Brand Phihong
Manufacturer part number AC15WNAR
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
RS stock number 8732376
Product description Phihong IEC C7 Socket to NEMA 1-15 Plug Power Cord, 1.8m
Manufacturer / Brand Phihong
Manufacturer part number AC15WNAR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

AC Mains Lead C7 with 2 Pin US Plug

AC mains lead with C7 socket to American 2 pin plug for Desktop power supplies.


Specifications

Attribute Value
Brand Phihong
Connector A IEC C7
Connector A Gender Female
Length 1.8 m
Connector B NEMA 1-15
Current Rating 10 A
Connector B Gender Male
Voltage Rating 125 V
Mains Plug Type NEMA 1 - 15P
Checking stock...
IDR
50,347.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,347.20
*price per unit indicative
"Phihong IEC C7 Socket to NEMA 1-15 Plug Power Cord, 1.8m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda