Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 8703479
- Mfr. Prt No.:
- EF12.0699.2110.01
- Brand:
- Schurter

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8703479 |
| Product description | Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V |
| Manufacturer / Brand | Schurter |
| Manufacturer part number | EF12.0699.2110.01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IEC appliance plugs with net filter
EF12 Series
Schurter EF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The EF12 series are designed to be panel mounted with screw-on mountings from the front.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.
Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available
Specifications
| Attribute | Value |
| Brand | Schurter |
| IEC Connector Type | C20 |
| Mounting Type | Panel Mount |
| Gender | Male |
| Current Rating | 16 A |
| Body Orientation | Straight |
| Termination Method | Quick Connect |
| Switch Type | 2 Pole |
| Number of Fuses | None |
| Voltage Rating | 250 V |