KEMET 10000μF Electrolytic Capacitor 50V dc, Screw Mount – ALS36H103D3C050

RS Stock No.:
8696325
Mfr. Prt No.:
ALS36H103D3C050
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8696325
Product description KEMET 10000μF Electrolytic Capacitor 50V dc, Screw Mount - ALS36H103D3C050
Manufacturer / Brand KEMET
Manufacturer part number ALS36H103D3C050
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
RS stock number 8696325
Product description KEMET 10000μF Electrolytic Capacitor 50V dc, Screw Mount - ALS36H103D3C050
Manufacturer / Brand KEMET
Manufacturer part number ALS36H103D3C050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

ALS36/37 Series

Kemet ALS3/37 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high CV per unit volume coupled with high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Compact size
Long life, up to 20,000 hours
High ripple current
Excellent surge voltage capability
Aluminium inserts with M5 threads


Specifications

Attribute Value
Brand KEMET
Capacitance 10000 µF
Voltage 50 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 34.93 x 79.38 mm
Height 79.38 mm
Length 79.38 mm
Minimum Operating Temperature -40 °C
Diameter 34.93 mm
Maximum Operating Temperature +85 °C
Lead Pitch 12.7 mm
Lifetime 11000 h @ +85 °C/50V dc/Ir, 22000 h @ +85 °C/50V dc
Series ALS36
Equivalent Series Resistance 18 mΩ @ 20 Hz, 24 mΩ @ 120 Hz
Polarised Polar
Ripple Current 11.7 A @ 120 Hz, 15.6 A @ 20 kHz
Leakage Current 3 mA
Tolerance -10 → +30 %
Checking stock...
IDR
275,021.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1275,021.58
*price per unit indicative
"KEMET 10000μF Electrolytic Capacitor 50V dc, Screw Mount - ALS36H103D3C050" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda