Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V
- RS Stock No.:
- 8654740
- Mfr. Prt No.:
- MARVT28
- Brand:
- Martindale
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
| RS stock number | 8654740 |
| Product description | Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V |
| Manufacturer / Brand | Martindale |
| Manufacturer part number | MARVT28 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Martindale |
| Maximum Voltage | 690 V ac/dc |
| Continuity Check | Yes |
| Safety Category | CAT III 690V, CAT IV 600 V |
| Display Type | LCD |
| IP Rating | IP64 |
| Battery Type | AAA |
| Power Source | Battery |
| Dimensions | 205 x 67 x 27 mm |
| Weight | 130 g |
| Height | 27 mm |
| Length | 205 mm |
| Maximum Operating Temperature | +55 °C |
| Width | 67 mm |
| Minimum Operating Temperature | -10 °C |
| Model Number p | MARVT28 |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 600 (CAT IV) V, 690 (CAT III) V |