Norton Aluminium Oxide Surface Conditioning Disc, 76mm, Fine Grade

RS Stock No.:
8651552
Mfr. Prt No.:
66623378382
Brand:
Norton
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
RS stock number 8651552
Product description Norton Aluminium Oxide Surface Conditioning Disc, 76mm, Fine Grade
Manufacturer / Brand Norton
Manufacturer part number 66623378382

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Norton Rapid Prep Conditioning Discs

Professional rapid conditioning discs from Norton for surface prep that were engineered to save money and time. With reduced smearing they offer excellent performance and the thick layer of grain gives long life. The new industry-standard grit colour coding makes use and conversion easy.

Hook & Loop and Speedlok options

New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications

Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting

RLOGONOR-05

Specifications

Attribute Value
Brand Norton
Disc Type Surface Conditioning Disc
Disc Diameter 76 mm
Abrasive Material Aluminium Oxide
Grade Fine
Checking stock...
IDR
1,079,213.21
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,079,213.2143,168.53
*price per unit indicative
"Norton Aluminium Oxide Surface Conditioning Disc, 76mm, Fine Grade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda