CABLE & CONNECTOR 1681596

RS Stock No.:
8613294
Brand:
Phoenix Contact
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
RS stock number 8613294
Product description CABLE & CONNECTOR 1681596
Manufacturer / Brand Phoenix Contact

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Connector B M12
Connector A Gender Male
Connector B Gender Female
Coding A
Number of Cores 5
Length 600 mm
Sheath Material PUR
Connector A Number of Contacts 5
Connector B Number of Contacts 5
Voltage Rating 48 V, 60 V
Current Rating 4 A
Series SAC
IP Rating IP65, IP67, IP68
Cross Sectional Area (Signal Line) 5x 0.34 mm²
Connector B Housing Gender Male
Connector A Housing Gender Female
Minimum Bend Radius 46 mm (Flexible) 23 mm (Fixed)
Conductor Material Bare Cu litz wires
American Wire Gauge 22 AWG
Checking stock...
IDR
529,484.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1529,484.72
*price per unit indicative
"CABLE & CONNECTOR 1681596" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products