Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 8607589
- Mfr. Prt No.:
- 10.175KM03
- Brand:
- Italtronic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8607589 |
| Product description | Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure |
| Manufacturer / Brand | Italtronic |
| Manufacturer part number | 10.175KM03 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8607589 |
| Product description | Italtronic Solid, Vented Enclosure Type Railbox Series , 101 x 17.5 x 79mm, ABS, Polycarbonate DIN Rail Enclosure |
| Manufacturer / Brand | Italtronic |
| Manufacturer part number | 10.175KM03 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Railbox Compact DIN Rail Mount Enclosures
The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications. It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm and 45mm. The Railbox Compact allows the PCB to be mounted in the base without the need for screws. Breakable hole covers in the Railbox Compact avoid machining costs and save time, making it ideal for prototyping. The terminals to be used in the Railbox Compact are the plug-in PH. These compact DIN rail enclosures are able to accept 20 poles, pitch 5.00/5.08 (10 poles per side).
SUPPLIED_WITH : base, cover, DIN rail hook, spring, hinged transpa
DIN rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Breakable hole covers
Dark grey
Specifications
| Attribute | Value |
| Brand | Italtronic |
| Dimensions | 101 x 17.5 x 79 mm |
| Body Material | ABS, Polycarbonate |
| DIN Rail Type | Top Hat |
| Enclosure Type | Solid, Vented |
| Length | 101 mm |
| Width | 17.5 mm |
| Height | 79 mm |
| Maximum Terminals | 17 |
| Colour | Black |
| Series | Railbox |