Panasonic Industrial Powerline Alkaline AAA Batteries 1.5V, 48 Pack

RS Stock No.:
8602929
Mfr. Prt No.:
LR03AD
Brand:
Panasonic

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8602929
Product description Panasonic Industrial Powerline Alkaline AAA Batteries 1.5V, 48 Pack
Manufacturer / Brand Panasonic
Manufacturer part number LR03AD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Industrial Alkaline Batteries

Panasonic Industrial Alkaline PowerLine Battery

Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.

WARNING : Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Features and Benefits

• Heavy current and continuous drain
• Wide operating temperature range
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life

Typical Applications

• Smoke detectors
• Portable audio devices
• Toys
• High energy flashlights
• Marine devices
• Door lock systems
• Blood pressure meters
• Analogue cameras

Sizes & Pack Quantity

The Panasonic powerline batteries are available in different sizes and pack quantities to suit your application:
860-2922 – AA Batteries (Pack of 48)
860-2926 – C Batteries (Pack of 24)
860-2929 – AAA Batteries (Pack of 48)
860-2935 – D Batteries ( Pack of 24)
860-2938 – PP3 Batteries (Pack of 12)

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.


Specifications

Attribute Value
Brand Panasonic
Brand Range Panasonic Industrial Powerline
Chemistry Alkaline
Nominal Voltage 1.5 V
Terminal Type Standard
Size AAA
Pack Quantity 48
Checking stock...
IDR
828,316.33
Out of stock
Price Pack (1 Pack of 48)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1828,316.3317,256.59
*price per unit indicative
"Panasonic Industrial Powerline Alkaline AAA Batteries 1.5V, 48 Pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda