Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase

RS Stock No.:
8577680
Mfr. Prt No.:
DPA01CM44
Brand:
Carlo Gavazzi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8577680
Product description Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number DPA01CM44
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
RS stock number 8577680
Product description Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number DPA01CM44

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Over Voltage - Over Current Monitoring Relay

Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available


Specifications

Attribute Value
Brand Carlo Gavazzi
Monitoring Application Phase, Voltage
Contact Configuration SPDT
Electrical Phase 3
Voltage Sensing Range 177 → 550 V ac
Phase Sensitivity Phase Loss, Phase Sequence
Height 83.5 mm
Length 22.5 mm
Minimum Voltage Sensed 177 V ac
Minimum Operating Temperature -20 °C
Width 99.5 mm
Dimensions 22.5 x 99.5 x 83.5 mm
Maximum Voltage Sensed 550 V ac
Checking stock...
IDR
1,830,750.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,830,750.06
*price per unit indicative
"Carlo Gavazzi Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products