Carlo Gavazzi SPDT Timer Relay, ON Delay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount

RS Stock No.:
8577094
Mfr. Prt No.:
DAA51CM24
Brand:
Carlo Gavazzi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8577094
Product description Carlo Gavazzi SPDT Timer Relay, ON Delay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number DAA51CM24
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
RS stock number 8577094
Product description Carlo Gavazzi SPDT Timer Relay, ON Delay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number DAA51CM24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Carlo Gavazzi
Supply Voltage 24 → 240 V ac, 24 V dc
Time Range 0.1 s → 100 h
Mode of Operation ON Delay
Mounting Type DIN Rail
Number of Timer Functions Single
Number of Contacts 2
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 5 A
Terminal Type Screw
Time Delay ≤100 ms
Switch Configuration SPDT
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -20 °C
Contact Material Silver Tin Oxide
Depth 81 mm
Length 67.2 mm
Width 17.5 mm
Checking stock...
IDR
666,051.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1666,051.50
*price per unit indicative
"Carlo Gavazzi SPDT Timer Relay, ON Delay, 24 → 240 V ac, 24V dc 0.1 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products