RS PRO Coaxial Cable, KX6, 75 Ω, Unterminated

RS Stock No.:
1368138
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368138
Product description RS PRO Coaxial Cable, KX6, 75 Ω, Unterminated
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
RS stock number 1368138
Product description RS PRO Coaxial Cable, KX6, 75 Ω, Unterminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro KX6 Coaxial Cable

The KX6 ranges of coaxial cable are designed for indoor use CATV (Community Antenna Television), MATV (Master Antenna Television), digital video applications. Low attenuation satellite systems also benefit from this cable as a connection cable.

Features and Benefits

High performance rates
Economical design
Low attenuation rates
Easy to install

Applications:

RF Signal transmissions
MATV, CATV, CCTV
Digital video equipment
Broadcast drop in
Satellite systems


Specifications

Attribute Value
Brand RS PRO
Conductor Strand Type Stranded
Attenuation 20 dB/100m @ 200 MHz
Connector A Unterminated
Outer Diameter 6.1 mm
Characteristic Impedance 75 Ω
Terminated/Unterminated Unterminated
Connector B Unterminated
Coaxial Type KX6
Sheath Colour Green
Checking stock...
IDR
1,122,952.34
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,122,952.3411,229.52
*price per unit indicative
"RS PRO Coaxial Cable, KX6, 75 Ω, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda