Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole – UCP2W151MHD

RS Stock No.:
8514150
Mfr. Prt No.:
UCP2W151MHD
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8514150
Product description Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - UCP2W151MHD
Manufacturer / Brand Nichicon
Manufacturer part number UCP2W151MHD
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
RS stock number 8514150
Product description Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - UCP2W151MHD
Manufacturer / Brand Nichicon
Manufacturer part number UCP2W151MHD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon CP Series

Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours


Specifications

Attribute Value
Brand Nichicon
Capacitance 150 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 18 x 40 mm
Height 40 mm
Minimum Operating Temperature -25 °C
Diameter 18 mm
Maximum Operating Temperature +105 °C
Lead Pitch 7.5 mm
Lifetime 10000 h
Series CP
Ripple Current 970 mArms
Leakage Current 2800 μA
Tolerance ±20 %
Checking stock...
IDR
77,933.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,933.27
*price per unit indicative
"Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - UCP2W151MHD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda