Alpha Wire Coaxial Cable, RG174/U, 50 Ω, 304m, Unterminated

RS Stock No.:
1265107
Mfr. Prt No.:
9174 BK001
Brand:
Alpha Wire
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
RS stock number 1265107
Product description Alpha Wire Coaxial Cable, RG174/U, 50 Ω, 304m, Unterminated
Manufacturer / Brand Alpha Wire
Manufacturer part number 9174 BK001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Coaxial cable RG 174/U

The Alpha Wire RG 174/U MIL-C and UL 1354 approved cable has been designed to broadcast video transmission at the highest quality.

APPROVALS :   MIL-C 17D and UL 1354


Specifications

Attribute Value
Brand Alpha Wire
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Connector B Unterminated
Sheath Colour Black
Reel Length 304 m
Characteristic Impedance 50 Ω
Attenuation 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz
Connector A Unterminated
Outer Diameter 2.59 mm
Length 304 m
Coaxial Type RG174/U
Checking stock...
IDR
8,934,320.42
Out of stock
Price Reel (1 Reel of 304 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
18,934,320.4229,389.21
*price per unit indicative
"Alpha Wire Coaxial Cable, RG174/U, 50 Ω, 304m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda