Trumeter 3410 Counter, 8 Digit, 40Hz, 10 → 300 V dc, 20 → 300 V ac
- RS Stock No.:
- 8494655
- Mfr. Prt No.:
- 3410-0010
- Brand:
- Trumeter

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8494655 |
| Product description | Trumeter 3410 Counter, 8 Digit, 40Hz, 10 → 300 V dc, 20 → 300 V ac |
| Manufacturer / Brand | Trumeter |
| Manufacturer part number | 3410-0010 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8494655 |
| Product description | Trumeter 3410 Counter, 8 Digit, 40Hz, 10 → 300 V dc, 20 → 300 V ac |
| Manufacturer / Brand | Trumeter |
| Manufacturer part number | 3410-0010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Trumeter 3410 Series Hour Meters
The 3410 Series provides a large display, with 7mm high characters, in industry standard housings. All models are totally sealed and capable of submersion in 2 metres of water. The hour meters accept a wide operating voltage of 10-300VDC and 20-300VAC. All models are IP66 (NEMA 4/4X, 12) rated when used with the gasket ( for some stock numbers, please order gaskets separately ) and have a polarized lens which assures high visibility in an outdoor environment.
8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self-powered
15+ year battery life
Note
849-4646 is 2-hole panel mount, non-reset
849-4655 is a 2-hole panel mount, with remote reset
849-4658 is a rectangular flush mount, with remote reset
849-4652 is a round SAE flush mount, with remote reset
882-6948 is a 3-hole panel mount, non-reset
882-6942 is a rectangular flush mount, non-reset
882-6951 is a round SAE flush mount, non-reset
Specifications
| Attribute | Value |
| Brand | Trumeter |
| Supply Voltage | 10 → 300 V dc, 20 → 300 V ac |
| Display Type | LCD |
| Input Type | Voltage |
| Connection Type | Terminal |
| Reset Method | Remote |
| Number of Digits | 8 |
| Mounting Type | Panel Mount |
| Output / Interface | Voltage |
| Digit Height | 7 mm |
| Maximum Count Frequency | 40 Hz |
| Display Range | 0 → 9999999.9 |
| Measurement Range | 0 → 9999999.9 |
| Minimum Operating Temperature | -40 °C |
| Series | 3410 |
| Weight | 28 g |
| Maximum Operating Temperature | +85 °C |