Makita Drill Chuck

RS Stock No.:
8483630
Mfr. Prt No.:
P-33788
Brand:
Makita
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
RS stock number 8483630
Product description Makita Drill Chuck
Manufacturer / Brand Makita
Manufacturer part number P-33788

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Makita Keyless 13 mm Drill Chuck - P-33788

Introducing a Makita keyless chuck, designed to work together with SDS+ Plus hammer drills by converting to a keyless 3 jaw chuck. This handy adapter offers a ratchet mechanism that has a positive feel and real quality. Prior to application it locks bits in place safe and secure and let you use a Makita SDS as a normal drill.

Why would you buy this adapter?

• Eliminates the need for carrying two separate drills during lighter drilling jobs.
• Allows the use of straight shank and standard drill bits
• Handy accessory easily stored in any tool box or tool bag

Features and Benefits

• Designed for use with SDS+ Plus hammer drills
• 3 jaw keyless chuck & adapter
• Diameter: 13 mm
• Shank: SDS-PLUS
• Material: Steel & Plastic

Safety

Please ensure the hammer drill action is deactivated to reduce the risk of drill bits breaking.

Typical Applications

Power tool chucks are used in drilling applications, it is important to have the correct drill chuck to complete the job. Keyless chuck adapters are used with cordless or corded power drills in industries such as;
Construction
Plumbing
Maintenance
Servicing


Specifications

Attribute Value
Brand Makita
Drill Accessory Type Drill Chuck
For Use With SDS+
Checking stock...
IDR
932,472.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1932,472.10
*price per unit indicative
"Makita Drill Chuck" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda