Gedore 20 mm Square Drive Mechanical Torque Wrench Tubular Steel, 110 → 550Nm 20 x 20mm

RS Stock No.:
8477697
Mfr. Prt No.:
2641275
Brand:
Gedore
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
RS stock number 8477697
Product description Gedore 20 mm Square Drive Mechanical Torque Wrench Tubular Steel, 110 → 550Nm 20 x 20mm
Manufacturer / Brand Gedore
Manufacturer part number 2641275

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore Dremaster K Series Torque Wrench (DMK)

Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.

Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance


Specifications

Attribute Value
Brand Gedore
Torque Range 110 → 550 Nm
Drive Shape Square
Drive Size 20 mm
Type Mechanical
Overall Length 953.5 mm Mechanical
Insert Size 20 x 20 mm
Accuracy ±3 %
Scale Graduations 10 Nm
Material Tubular Steel
Finish Satin Chrome
Checking stock...
IDR
17,263,005.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,263,005.98
*price per unit indicative
"Gedore 20 mm Square Drive Mechanical Torque Wrench Tubular Steel, 110 → 550Nm 20 x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda