ideal-tek Carbofib, ESD Tweezer Set

RS Stock No.:
8473100
Mfr. Prt No.:
K5PICF
Brand:
Idealtek
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
RS stock number 8473100
Product description ideal-tek Carbofib, ESD Tweezer Set
Manufacturer / Brand Idealtek
Manufacturer part number K5PICF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Idealtek ESD Full Plastic Carbofib Tweezer Set

These handcrafted Swiss tweezers are made for high precision work from ESD safe plastic carbofib (CF). They benefit from perfect tip symmetry and balance and are perfect for the electronic industry, watch-makers, jewellers and laboratory applications.

Includes 702A.CF, 707.CF, 708.CF, 709.CF and 710.CF
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices


Specifications

Attribute Value
Brand Idealtek
Material Carbofib
ESD Safe Yes
Number of Pieces 5
Checking stock...
IDR
472,319.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1472,319.67
*price per unit indicative
"ideal-tek Carbofib, ESD Tweezer Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda