Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100

RS Stock No.:
8469836
Mfr. Prt No.:
AC01000001007JA100
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8469836
Product description Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
Manufacturer / Brand Vishay
Manufacturer part number AC01000001007JA100
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
RS stock number 8469836
Product description Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
Manufacturer / Brand Vishay
Manufacturer part number AC01000001007JA100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ceramic Wirewound, Axial - 1W to 17W

AC01 Series 1W, Axial

All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads
High power dissipation in small volume
Ideal for pulse applications


Specifications

Attribute Value
Brand Vishay
Resistance 100 mΩ
Power Rating 1 W
Tolerance ±5 %
Technology Wire Wound
Series AC
Temperature Coefficient -10 → -80 ppm/K
Checking stock...
IDR
9,544.99
IDR
4,405.38
Out of stock
Price EachYou save IDR 5,139.61 (53.8%)
Unit(s)Per Unit(IDR)
14,405.38
*price per unit indicative
"Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda