Nichicon 560μF Electrolytic Capacitor 400V dc, Through Hole – LGW2G561MELC45

RS Stock No.:
8467041
Mfr. Prt No.:
LGW2G561MELC45
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8467041
Product description Nichicon 560μF Electrolytic Capacitor 400V dc, Through Hole - LGW2G561MELC45
Manufacturer / Brand Nichicon
Manufacturer part number LGW2G561MELC45
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
RS stock number 8467041
Product description Nichicon 560μF Electrolytic Capacitor 400V dc, Through Hole - LGW2G561MELC45
Manufacturer / Brand Nichicon
Manufacturer part number LGW2G561MELC45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Nichicon High Ripple Current Snap-In, GW Series

Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating


Specifications

Attribute Value
Brand Nichicon
Capacitance 560 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 35 (Dia.) x 45 mm
Height 45 mm
Minimum Operating Temperature -25 °C
Diameter 35 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series GW
Ripple Current 3.18 A
Leakage Current 1.41 mA
Tolerance ±20 %
Checking stock...
IDR
172,963.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,963.61
*price per unit indicative
"Nichicon 560μF Electrolytic Capacitor 400V dc, Through Hole - LGW2G561MELC45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda