Nichicon 4700μF Electrolytic Capacitor 100V dc, Through Hole – LGU2A472MELC

RS Stock No.:
8466997
Mfr. Prt No.:
LGU2A472MELC
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8466997
Product description Nichicon 4700μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A472MELC
Manufacturer / Brand Nichicon
Manufacturer part number LGU2A472MELC
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
RS stock number 8466997
Product description Nichicon 4700μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A472MELC
Manufacturer / Brand Nichicon
Manufacturer part number LGU2A472MELC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Aluminium Electrolytic Capacitors GU Series 105°C

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.


Specifications

Attribute Value
Brand Nichicon
Capacitance 4700 µF
Voltage 100 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 35 (Dia.) x 50 mm
Height 50 mm
Minimum Operating Temperature -40 °C
Diameter 35 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series GU
Ripple Current 4.14 A
Leakage Current 2.05 mA
Tolerance ±20 %
Checking stock...
IDR
115,274.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1115,274.11
*price per unit indicative
"Nichicon 4700μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A472MELC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda