Eclipse Deep Pot Magnet 10mm Alnico, 0.5kg Pull

RS Stock No.:
8463819
Mfr. Prt No.:
E732RS
Brand:
Eclipse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8463819
Product description Eclipse Deep Pot Magnet 10mm Alnico, 0.5kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E732RS
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
RS stock number 8463819
Product description Eclipse Deep Pot Magnet 10mm Alnico, 0.5kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E732RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Alnico Deep Pot Magnets

Alnico magnets have the best temperature coefficients of any magnet material and the best choice in extremely high temperature applications.

Alnico 5 magnet material
Magnetically stable at high temperatures
Maximum operating temperature 220°C
Mild steel pot
Brass spacer
Zinc plated body
Diameter ground to H6 tolerance

Typical Applications

Very high temperature applications
Use in hot oils
Clamping
Motors and Generators
Mass spectrometers
Precision sensors and meters
Aerospace


Specifications

Attribute Value
Brand Eclipse
Magnet Type Deep Pot
Width/Diameter 10 mm
Pull Force 0.5 kg
Attachment Type None
Material Alnico
Length 16 mm
Checking stock...
IDR
190,690.02
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1190,690.02
*price per unit indicative
"Eclipse Deep Pot Magnet 10mm Alnico, 0.5kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda