Parallax Inc JTAGulator, Debugger, Programmer
- RS Stock No.:
- 8430869
- Mfr. Prt No.:
- 32115
- Brand:
- Parallax Inc

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8430869 |
| Product description | Parallax Inc JTAGulator, Debugger, Programmer |
| Manufacturer / Brand | Parallax Inc |
| Manufacturer part number | 32115 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8430869 |
| Product description | Parallax Inc JTAGulator, Debugger, Programmer |
| Manufacturer / Brand | Parallax Inc |
| Manufacturer part number | 32115 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).
JTAGulator - OCD identification tool
On-chip debug (OCD) interfaces can provide chip-level control of a microcontroller device and are frequently used to extract program code or data, modify memory contents or affect device operation while it is running. Manually locating available OCD connections can be a difficult and time consuming task, sometimes requiring physical destruction or modification of the device. JTAGulator is an open source hardware tool that assists in identifying OCD connections from test points, vias or component pads on a target device.
Note
Complete engineering documentation for JTAGulator, including schematic, bill-of-materials, PCB files, assembly drawing, source code, system-level test procedure, demonstration code and videos, is available from:
www.jtagulator.com
24 x I/O channels with input protection circuitry
Adjustable target voltage: 1.2V to 3.3Vdc
Supported target interfaces (as of firmware v1.1): JTAG/IEEE 1149.1, UART/asynchronous serial
USB interface for connection to host computer
Can also be used as a development board for the Propeller 1 multi-core processor
Specifications
| Attribute | Value |
| Brand | Parallax Inc |
| Accessory Type | Debugger, Programmer |
| Programmer Name | JTAGulator |