Parallax Inc PIR Sensor Module

RS Stock No.:
8430840
Mfr. Prt No.:
28032
Brand:
Parallax Inc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8430840
Product description Parallax Inc PIR Sensor Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 28032
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
RS stock number 8430840
Product description Parallax Inc PIR Sensor Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 28032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/

PIR sensor module (Wide-angle)

The PIR (Passive Infra-Red) Sensor is a pyroelectric device that detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR Sensor outputs a high signal on its output pin. This logic signal can be read by a microcontroller or used to drive an external load. This particular device has a large detection angle of 180°.

180˚ detection angle for wide area motion detection
Typically detects people up to 10m away
User-selectable "night-time mode" for detection after dark only
Adjustable sensitivity
Output: logic high = movement detected
Movement detected LED
Optimised for IR wavelength range: 5500 to 14000nm
Power supply: +3.0 to +6.0Vdc @ 3mA
Idle current: 150uA
Dimensions: 36 x 36 x 20.2mm
Operating temperature range: 0 to +50°C


Specifications

Attribute Value
Brand Parallax Inc
Sensor Technology PIR Sensor
Kit Classification Module
Checking stock...
IDR
204,745.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,745.28
*price per unit indicative
"Parallax Inc PIR Sensor Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products