Sick Background Suppression Photoelectric Sensor Block Sensor, 1 mm → 36 mm Detection Range

RS Stock No.:
8428572
Mfr. Prt No.:
WTB2S-2P1330
Brand:
Sick

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8428572
Product description Sick Background Suppression Photoelectric Sensor Block Sensor, 1 mm → 36 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WTB2S-2P1330
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
RS stock number 8428572
Product description Sick Background Suppression Photoelectric Sensor Block Sensor, 1 mm → 36 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WTB2S-2P1330

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sick W2S-2 Series

WTB2S-2 Miniature Photoelectric Sensors

The incredibly small latest generation WTB2S-2 miniature photoelectric sensor from SICK offers completely new machine design possibilities. The ultra-compact sensors can be installed in confined spaces and be set and monitored remotely via IO-Link. The W2S-2 also offers world-class sensing distances in this housing size.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

Features and Benefits

· PinPoint 2.0 LED with extended sensing distances and high operating reserves
· A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
· Detection of highly-transparent and reflective objects using sensors with V-optics
· Ultra-compact design offering above-average sensing distances and provide space-saving installation
· IO-Link remote setup provides easy data access from the PLC
· High operational reliability: ultra black objects are detected with a degree of reflection of 1%

Applications

Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller. The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions.


Specifications

Attribute Value
Brand Sick
Sensor Style Block
Detection Type Background Suppression
Detection Range 1 mm → 36 mm
Output Type PNP
Electrical Connection 3 Wire Cable 2 m
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67
Maximum Current 20 mA
Response Time <400 μs
Housing Material ABS, PC
Minimum Operating Temperature -25 °C
Series W2S-2
Mounting Type Panel Mount
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,416,665.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,416,665.60
*price per unit indicative
"Sick Background Suppression Photoelectric Sensor Block Sensor, 1 mm → 36 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products