Alpha Wire Brown 1.3 mm² Hook Up Wire, 16 AWG, 1/1.29 mm, 30m

RS Stock No.:
8425441
Mfr. Prt No.:
3057/1 BR005
Brand:
Alpha Wire
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
RS stock number 8425441
Product description Alpha Wire Brown 1.3 mm² Hook Up Wire, 16 AWG, 1/1.29 mm, 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 3057/1 BR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Cross Sectional Area 1.3 mm²
Sheath Colour Brown
American Wire Gauge 16 AWG
Core Strands 1/1.29 mm
Insulation Material PVC
Outer Diameter 2.11 mm
Length 30 m
Voltage Rating 300 V
Conductor Material Copper
Wire Style UL1007
Maximum Operating Temperature +105 °C
Fire Behaviour Flame Retardant
Insulation Wall Thickness 0.4 mm
Minimum Operating Temperature -40 °C
Standards Met AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1
Checking stock...
IDR
907,088.72
Out of stock
Price Reel (1 Reel of 30)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1907,088.7230,236.29
*price per unit indicative
"Alpha Wire Brown 1.3 mm² Hook Up Wire, 16 AWG, 1/1.29 mm, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products