Ceratech Keyboard Wired USB, QWERTY (UK) Black

RS Stock No.:
8418424
Mfr. Prt No.:
KYBNA-SIL-MINCBK
Brand:
Ceratech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8418424
Product description Ceratech Keyboard Wired USB, QWERTY (UK) Black
Manufacturer / Brand Ceratech
Manufacturer part number KYBNA-SIL-MINCBK
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
RS stock number 8418424
Product description Ceratech Keyboard Wired USB, QWERTY (UK) Black
Manufacturer / Brand Ceratech
Manufacturer part number KYBNA-SIL-MINCBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Accuratus AccuMed Mini Keyboard with Mousepad

ACCURATUS AccuMed Mini - USB mini sealed IP67 antibacterial medical keyboard with mousepad.

The range are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food & pharmaceutical production areas.
Also perfect in dusty, dirty and wet situations like workshops, boats and in vehicles

USB interface
Mini UK key layout with clear and easy to read key legends
Integrated mousepad with left and right mouse buttons
Carbon on gold high quality key contact technology
Keys have a tactile feel to allow for comfortable and natural typing
Passes the JIS Z 2801:2001 antimicrobial test standards
Designed so that there is no areas around keys that dirt and germs can collect
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Fully sealed silicone casing, dust, water and chemical resistant, IP67 rated
Designed to work in temperatures from -20゚C to +50゚C
Status LED's (Caps, Num & Scroll Lock)

Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface to aid with deactivating a widespread spectrum of bacteria, virus, fungi and algae.
The NANOARMOUR technology is made up using Silver nano particles

DESIGNED FOR USE WITH:

Microsoft Windows 7
Microsoft Windows Vista
Microsoft Windows XP
Microsoft Windows 2000
Microsoft Windows ME
Microsoft Windows 98SE


Specifications

Attribute Value
Brand Ceratech
Wired/Wireless Wired
Connection Type USB
Keyboard Type Standard
Keyboard Layout QWERTY (UK)
Colour Black
Built-In USB Hub No
Dimensions 230 x 145 x 10 mm
Height 10 mm
Width 230 mm
Depth 145 mm
Multimedia Keys No
Checking stock...
IDR
2,080,283.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,080,283.37
*price per unit indicative
"Ceratech Keyboard Wired USB, QWERTY (UK) Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda