SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/8 in to Push In 5/32 in, Tube-to-Tube Connection Style
- RS Stock No.:
- 8403845
- Mfr. Prt No.:
- KQ2N01-03
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8403845 |
| Product description | SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/8 in to Push In 5/32 in, Tube-to-Tube Connection Style |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQ2N01-03 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Reducer Nipple KQ2N
KQ2 series reducer nipple from SMC, made from white plastic and available in various sizes.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
| Attribute | Value |
| Brand | SMC |
| Manufacturer Series | KQ2 |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
| Tube Connection A | Push In 1/8 in |
| Tube Connection B | Push In 5/32 in |
| Body Material | PBT |
| Maximum Operating Pressure | 1 MPa, 3 MPa |
| Minimum Operating Temperature | -5 °C, 0 °C |
| Tube Connection B - Type | Push In |
| Tube Connection A - Tube Size | 3.2 mm |
| Tube Connection A - Type | Push In |
| Tube Connection B - Tube Size | 4 mm |
| Maximum Operating Temperature | +40 °C, +60 °C |
| Connector A | Push In 1/8 in |
| Connection Style | Tube-to-Tube |
| Connector B | Push In 5/32 in |