Wurth Elektronik Aluminium Electrolytic Capacitor 22μF 35 V dc 5mm Radial series WCAP-ATLL lifetime 4000h

RS Stock No.:
8399222
Mfr. Prt No.:
860160572003
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8399222
Product description Wurth Elektronik Aluminium Electrolytic Capacitor 22μF 35 V dc 5mm Radial series WCAP-ATLL lifetime 4000h
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860160572003
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
RS stock number 8399222
Product description Wurth Elektronik Aluminium Electrolytic Capacitor 22μF 35 V dc 5mm Radial series WCAP-ATLL lifetime 4000h
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860160572003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 22 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -55 °C
Diameter 5 mm
Maximum Operating Temperature +105 °C
Lifetime 4000 h
Lead Pitch 2 mm
Series WCAP-ATLL
Dissipation Factor 12
Leakage Current 7.7 μA
Tolerance ±20 %
Ripple Current 162 mA
Checking stock...
IDR
52,340.11
Out of stock
Price Tape (1 Tape of 25)
Tape(s)Per Tape(IDR)Per Unit(IDR)
152,340.112,093.60
*price per unit indicative
"Wurth Elektronik Aluminium Electrolytic Capacitor 22μF 35 V dc 5mm Radial series WCAP-ATLL lifetime 4000h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda