Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole – 860040578014

RS Stock No.:
8398982
Mfr. Prt No.:
860040578014
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8398982
Product description Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860040578014
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860040578014
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
RS stock number 8398982
Product description Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860040578014
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860040578014

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 1000 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 13 (Dia.) x 25 mm
Height 25 mm
Minimum Operating Temperature -40 °C
Diameter 13 mm
Maximum Operating Temperature +105 °C
Lifetime 10000 h
Lead Pitch 5 mm
Series WCAP-ATUL
Ripple Current 2.4 A
Tolerance ±20 %
Leakage Current 350 μA
Dissipation Factor 12
Checking stock...
IDR
46,256.49
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
146,256.4923,128.25
*price per unit indicative
"Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860040578014" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda