Wurth Elektronik Aluminium Electrolytic Capacitor 4700μF 25 V dc 16mm Radial series WCAP-ATG8 lifetime 2000h

RS Stock No.:
8397018
Mfr. Prt No.:
860010480025
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8397018
Product description Wurth Elektronik Aluminium Electrolytic Capacitor 4700μF 25 V dc 16mm Radial series WCAP-ATG8 lifetime 2000h
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860010480025
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
RS stock number 8397018
Product description Wurth Elektronik Aluminium Electrolytic Capacitor 4700μF 25 V dc 16mm Radial series WCAP-ATG8 lifetime 2000h
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860010480025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF

WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 4700 µF
Voltage 25 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 16 (Dia.) x 31.5 mm
Height 31.5 mm
Minimum Operating Temperature -40 °C
Diameter 16 mm
Maximum Operating Temperature +85 °C
Lead Pitch 7.5 mm
Lifetime 2000 h
Series WCAP-ATG8
Tolerance ±20 %
Dissipation Factor 14
Ripple Current 2.64 A
Leakage Current 1175 μA
Checking stock...
IDR
60,206.86
Out of stock
Price Tape (1 Tape of 2)
Tape(s)Per Tape(IDR)Per Unit(IDR)
160,206.8630,103.43
*price per unit indicative
"Wurth Elektronik Aluminium Electrolytic Capacitor 4700μF 25 V dc 16mm Radial series WCAP-ATG8 lifetime 2000h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda