EPCOS 220μF Electrolytic Capacitor 500V dc, Snap-In – B43544A6227M000

RS Stock No.:
8384977
Mfr. Prt No.:
B43544A6227M000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8384977
Product description EPCOS 220μF Electrolytic Capacitor 500V dc, Snap-In - B43544A6227M000
Manufacturer / Brand EPCOS
Manufacturer part number B43544A6227M000
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
RS stock number 8384977
Product description EPCOS 220μF Electrolytic Capacitor 500V dc, Snap-In - B43544A6227M000
Manufacturer / Brand EPCOS
Manufacturer part number B43544A6227M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors

B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.


Specifications

Attribute Value
Brand EPCOS
Capacitance 220 µF
Voltage 500 V dc
Mounting Type Snap-In
Technology Electrolytic
Dimensions 25 (Dia.) x 55 mm
Length 55 mm
Minimum Operating Temperature -40 °C
Diameter 25 mm
Maximum Operating Temperature +105 °C
Lifetime >175000 h
Lead Pitch 10 mm
Series B43544
Ripple Current 3.78 A
Equivalent Series Resistance 380 mΩ
Tolerance ±20 %
Checking stock...
IDR
117,686.58
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1117,686.58
*price per unit indicative
"EPCOS 220μF Electrolytic Capacitor 500V dc, Snap-In - B43544A6227M000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda