Fischer Fixings Nylon Wall Plug 30 mm, 40 mm, 50 mm, 60 mm, 5 mm, 6 mm, 8 mm, 10 mm fixing hole

RS Stock No.:
8372142
Mfr. Prt No.:
43540
Brand:
Fischer Fixings

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8372142
Product description Fischer Fixings Nylon Wall Plug 30 mm, 40 mm, 50 mm, 60 mm, 5 mm, 6 mm, 8 mm, 10 mm fixing hole
Manufacturer / Brand Fischer Fixings
Manufacturer part number 43540
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
RS stock number 8372142
Product description Fischer Fixings Nylon Wall Plug 30 mm, 40 mm, 50 mm, 60 mm, 5 mm, 6 mm, 8 mm, 10 mm fixing hole
Manufacturer / Brand Fischer Fixings
Manufacturer part number 43540

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Universal UX/SX Assortment Box

SUPPLIED_WITH : UX/SX Assortment box: 60 plugs SX 6x30mm, 50 plugs

Universal plug UX

The universal operating principle (knotting or expanding) allows for use in all solid, hollow and board building materials
The UX with rim is suitable for pre-positioned installation; the UX without rim is suitable for push-through installation
Diagonal connection ridges for optimum screw guidance
Serrated anti-rotation locks prevent rotation in the drill hole
Suitable for wood and chipboard screws, as well as stud screws

Expansion plug SX

The SX is suitable for pre-positioned and push-through installation
Nylon plug with 4-way expansion provides the optimum force distribution in the material
Offers high load-bearing capacities in solid and hollow building materials
Suitable for wood, chipboard and spacing screws


Specifications

Attribute Value
Brand Fischer Fixings
Type Wall Plug
Length 30 mm, 40 mm, 50 mm, 60 mm
Fixing Hole Diameter 5 mm, 6 mm, 8 mm, 10 mm
Material Nylon
Checking stock...
IDR
415,364.40
Out of stock
Price Box (1 Box of 290)
Box(s)Per Box(IDR)Per Unit(IDR)
1415,364.401,432.29
*price per unit indicative
"Fischer Fixings Nylon Wall Plug 30 mm, 40 mm, 50 mm, 60 mm, 5 mm, 6 mm, 8 mm, 10 mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda